OptiMOS 3 Devices

Infineon's 40 V, 60 V, and 80 V products for power conversion and power management applications

Image of Infineon Technologies' OptiMOS 3 DevicesInfineon's OptiMOS 3 devices 40 V, 60 V, and 80 V products are intended for power conversion and power management applications that require high efficiency and power density. These applications include SMPSs, DC / DC converters, and DC motor drives in a wide range of products including computers, home appliances, small electric vehicles, industrial automation systems, telecommunications equipment, and consumer devices such as power tools, electric lawnmowers, and fans.

The OptiMOS 3 devices SuperSO8 products meet the needs of fast-switching SMPSs and DC / DC converters in a variety of applications. These include synchronous rectifiers in AC / DC SMPSs, primary-side switches, and secondary side-switches in isolated DC / DC converters and non-isolated (buck) industrial converters where space, power density, and maximum efficiency are key factors. With a thermal resistance of 1° K/W to the PCB, the possibility of top- and double-sided cooling and a continuous current rating of 100 A, the OptiMOS 3 MOSFET family sets a new standard for low-ohmic MOSFETs in the 40 V to 80 V classes. The family also includes the industry's first 60 V and 80 V breakdown voltage MOSFETs available in an S3O8 package. The S308 package represents a 60 percent footprint reduction over standard SO8 or SuperSO8 devices.

Arrays

图片制造商零件编号描述可供货数量价格
MOSFET 2N-CH 40V 20A 8TDSONIPG20N04S4L11AATMA1MOSFET 2N-CH 40V 20A 8TDSON0 - 立即发货$13.51查看详情
MOSFET 2N-CH 40V 20A 8TDSONIPG20N04S4L07ATMA1MOSFET 2N-CH 40V 20A 8TDSON3955 - 立即发货$17.34查看详情
MOSFET 2N-CH 55V 20A 8TDSONIPG20N06S2L35ATMA1MOSFET 2N-CH 55V 20A 8TDSON14440 - 立即发货$15.71查看详情
MOSFET 2N-CH 60V 20A 8TDSONIPG20N06S4L26ATMA1MOSFET 2N-CH 60V 20A 8TDSON16228 - 立即发货$13.35查看详情
MOSFET 2N-CH 40V 20A 8TDSONIPG20N04S4L08ATMA1MOSFET 2N-CH 40V 20A 8TDSON35405 - 立即发货$15.47查看详情

Single

图片制造商零件编号描述可供货数量价格
MOSFET N-CH 30V 25A/100A TDSONBSC020N03MSGATMA1MOSFET N-CH 30V 25A/100A TDSON31901 - 立即发货$17.42查看详情
MOSFET N-CH 30V 17A/93A TDSONBSC042N03MSGATMA1MOSFET N-CH 30V 17A/93A TDSON1699 - 立即发货$11.48查看详情
MOSFET N-CH 30V 21A/100A TDSONBSC030N03MSGATMA1MOSFET N-CH 30V 21A/100A TDSON10567 - 立即发货$12.62查看详情
发布日期: 2012-08-08