M12 Push-In L-Code Connectors
HARTING push-in connectors offer tool-less push-in termination
HARTING M12 Push-In connectors are the first M12 connectors launched by HARTING featuring Push-In termination technology. This technology allows for easy and quick installation, and reliable and secure connection, making it an ideal choice for various applications. Field-attachable, male and female connectors come with Push-In termination according to IEC 61076-2-111.
- Number of contacts: 5 (4+FE)
- 16 A rated current
- 63 V rated voltage
- 1.5 kV rated impulse voltage
- Cable diameter: 6.6 mm to 11.6 mm
- Conductor cross-section: 0.5 mm2 to 2.5 mm2
- Temperature range -40°C to +125°C
- Shock and vibration acc. to IEC 61373 Category 1, Class B
- IP 65 mated condition
- Pollution degree: 3
- Overvoltage category: III
- >100 mating cycle
- Tool-less push-in termination
- Vibration resistant connection
- Conveyor systems
- Packaging machinery
- Robotic arms
- Wind turbines
- Solar power systems
- HVAC
- Smart building infastructure
M12 Push-In L-Code Connectors
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
21129991510 | M12-CC-SCR-PUSH-IN-5P-LCOD-M-STR | 0 - 立即发货 | $386.50 | 查看详情 | ||
21129992510 | M12-CC-SCR-PUSH-IN-5P-LCOD-F-STR | 0 - 立即发货 | $398.66 | 查看详情 |