SW / SC001 / 003 Series DC-DC Converter Power Modules

OmniOn Power's SW / SC001 / 003 series operates over a wide range of input voltage and provides a single precisely-regulated output

Image of OmniOn Power's PIM400 Series ATCA Board Power Input ModulesOmniOn Power's SW / SC series power modules are isolated DC-DC converters that operate over a wide range of input voltage (VIN = 18 VDC to 36 VDC for SC modules and VIN = 36 VDC to 75 VDC for SW modules) and provide a single precisely-regulated output. This series is a low-cost, smaller-size alternative to the existing LW / LAW / LC with enhanced performance parameters. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, with a typical efficiency of 86% for 5.0 V / 3 A. Built-in filtering for both input and output minimizes the need for external filtering.

Features
  • Compliant to RoHS II EU Directive 2011/65/EC (-Z versions)
  • Compliant to RoHS EU Directive 2002/95/EC with lead solder exemption (non-Z versions)
  • Delivers up to 3.5 A output current 15 V (1 A), 12 V (1.25 A), 5.0 V (3 A), and 3.3 V (3.5 A)
  • High efficiency: 86% at 5.0 V full load (VIN = 54 VDC)
  • Low output ripple and noise
  • Small size and low profile 27.94 mm x 24.38 mm x 8.5 mm (1.10 x 0.96 x 0.335 in)
  • Meets the voltage insulation requirements for ETSI 300-132-2 and complies with/is licensed for basic insulation rating per EN 60950
  • Industry-standard pin-out: TH version is LW series compatible
  • Surface-mount (SMT) or through-hole (TH)
  • Remote ON / OFF (optional pin on TH version)
  • Output overcurrent / voltage protection
  • Single tightly-regulated output
  • Output voltage adjustment trim ±10%
  • Wide operating temperature range (-40°C to +85°C)
  • ISO 9001 and ISO 14001 certified manufacturing facilities
  • Approved for basic insulation

SW/SC001/003 Series DC-DC Converter Power Modules

图片制造商零件编号描述可供货数量价格查看详情
DC DC CONVERTER 12V 14WSC001A2B91-SRZDC DC CONVERTER 12V 14W0 - 立即发货
1 : ¥220.06
剪切带(CT)
900 : ¥169.37
卷带(TR)
1 : ¥220.06
Digi-Reel® 得捷定制卷带
查看详情
DC DC CONVERTER 12V 15WSW001A2B91-SRZDC DC CONVERTER 12V 15W0 - 立即发货
1 : ¥208.06
剪切带(CT)
450 : ¥173.75
卷带(TR)
1 : ¥208.06
Digi-Reel® 得捷定制卷带
查看详情
发布日期: 2014-04-03