if (Model.NotificationsEnabled) { }

Pmod™ Peripheral Modules

Open, flexible and thoughtfully designed, Digilent's Pmods are an established add-on board standard offering an ideal way to bridge programmable logic and microcontroller boards to the physical world. With Digilent's line of over 80 modules and counting, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, it is Digilent's goal to get users up and running with useful data in just a matter of minutes.

PMODS by Function

Accessories

12-pin Pmod Cable Kit

Audio

Pmod I2S - Stereo Audio Output

Data Conversion

Pmod DA2 - Two 12-bit D/A Outputs

Displays and LEDs

Pmod MTDS - Multi-touch Display

Motor Controllers

Pmod HB5 - H-bridge Driver with Feedback Inputs

Pass Through

Pmod TPH2 - Test Point Header

Power

Pmod OC1 - Open Collector Output

Sensors

Pmod NAV - 9-axis IMU Plus Barometer

Storage

Pmod SF3 - 32 MB Serial NOR Flash

User Input

Pmod JSTK2 - Two-axis Joystick with Trigger Button

Wired Communication

Pmod CAN - CAN 2.0B Controller with Integrated Transceiver

Wireless Communication

Pmod WiFi - WiFi Interface 802.11g

Documents / Support