XT-E and XM-L High Voltage White LEDs

High voltage LEDs optimized for small, non-directional lighting from Cree LED

Image of Cree LED's XT-E and XM-L High Voltage White LEDsMost small LED replacement lamps on the market are too dim or inefficient and larger than the bulbs they are supposed to replace. With Cree LED XLamp high voltage LEDs, you can eliminate this trade-off. Optimized for small form factor lighting, Cree LED XLamp XT-E and XM-L high voltage white LEDs offer the right combination of efficacy and size to enable LED replacements for up to a 40 W B10 lamp.

Optimized for non-directional and small LED replacement lamps, Cree LED XLamp XT-E and XM-L high voltage White LEDs deliver both high lumen output and high efficacy in a small footprint. With a typical voltage of 46 V, the LEDs enable driver circuits that are up to 10% lower cost, 15% smaller size, 10% cooler and 20% more efficient than standard voltage LEDs.

Features
  • Typical forward voltage of 46 V at 44 mA (XM-L) and 22 mA (XT-E), with VF binning available
  • Cree LED-standard mechanical footprint of 3.45 mm X 3.45 mm with electrically neutral thermal path
  • Low thermal resistance: 3.5°C/W (XM-L), 6.5°C/W (XT-E)
  • Maximum junction temperature: 150°C
  • Maximum drive current: 125 mA (XM-L), 66 mA (XT-E)
  • Unlimited floor life at ≤30ºC/85% RH
  • Available in standard CRI and 80 minimum CRI configurations
  • Wide viewing angle: 115°
  • Binned at 85°C
  • Reflow solderable

XM-L

图片制造商零件编号描述可供货数量价格
LED XLAMP WARM WHT 2700K SMDXMLHVW-Q2-0000-0000LS3E8LED XLAMP WARM WHT 2700K SMD190 - 立即发货
1 : ¥34.57
剪切带(CT)
250 : ¥26.72
卷带(TR)
1 : ¥34.57
Digi-Reel® 得捷定制卷带
查看详情

XT-E

图片制造商零件编号描述可供货数量价格
LED XLAMP COOL WHITE 6200K 2SMDXTEHVW-H0-0000-00000LD51LED XLAMP COOL WHITE 6200K 2SMD103 - 立即发货
1 : ¥12.90
剪切带(CT)
1000 : ¥12.09
卷带(TR)
查看详情
LED XLAMP WARM WHITE 2700K 2SMDXTEHVW-H0-0000-00000HAE8LED XLAMP WARM WHITE 2700K 2SMD774 - 立即发货
1 : ¥13.65
剪切带(CT)
1000 : ¥10.84
卷带(TR)
查看详情
LED XLAMP WARM WHITE 3000K 2SMDXTEHVW-H0-0000-00000HBE7LED XLAMP WARM WHITE 3000K 2SMD671 - 立即发货
1 : ¥13.65
剪切带(CT)
1000 : ¥10.84
卷带(TR)
查看详情
LED XLAMP WARM WHITE 3250K 2SMDXTEHVW-Q2-0000-00000L8F7LED XLAMP WARM WHITE 3250K 2SMD0 - 立即发货
250 : ¥9.72
卷带(TR)
查看详情
LED XLAMP WARM WHITE 3500K 2SMDXTEHVW-Q2-0000-00000L9E6LED XLAMP WARM WHITE 3500K 2SMD0 - 立即发货
250 : ¥9.72
卷带(TR)
查看详情
发布日期: 2012-06-29