if (Model.NotificationsEnabled) { }

QTouch® Capacitive Touch Controllers

  • Highest Performance – Touch solutions based on Microchip's proven AVR®, UC3, and ARM cores, enable unlimited design possibilities.
  • More Choices – With a complete suite of touch solutions. Microchip offers Button, Sliders, and Wheels available as either application specific devices or as IP integrated in one of Microchip's high performance MCU cores using Microchip's QTouch™ Library.
  • Robust Solutions – Microchip's unique sensing algorithms allow capacitive touch sensing solutions to work in less than ideal environments. Environmental resilience and excellent noise suppression increase reliability and usability.
  • Leading Edge Features – Such as integrated haptics and the industries furthest range proximity sensing.

Evaluation and Development Kit

Part Number Description  
ATAVRTS2080A ATAVRTS2080A - QTouch Library w/ATmega88 View ATAVRTS2080A
ATAVRTS2080B ATAVRTS2080B - QTouch Library w/ATtiny88 View ATAVRTS2080B
ATQT600 QTouch Library capacitive sensing modular development board View ATQT600

Products

Part Number Description  
ATQT600 KIT EVAL TOUCH FOR QT600 View ATQT600
AT42QT1040-MMH KIT EVAL TOUCH FOR QT600 View AT42QT1040-MMH
AT42QT1110-AZ IC TOUCH SENSOR 11KEY 32TQFP View AT42QT1110-AZ
AT42QT1110-AU IC TOUCH SENSOR 11KEY 32TQFP View AT42QT1110-AU
AT42QT1110-MUR QTOUCH 11 KEY TOUCH SENSOR IC View AT42QT1110-MUR
AT42QT2160-MMU SENSOR IC MTRX TOUCH16KEY 28-QFN View AT42QT2160-MMU
AT42QT1111-MU IC TOUCH SENSOR 11KEY QFN View AT42QT1111-MU

Software

Studio 7 is the integrated development platform (IDP) for developing and debugging all AVR® and SAM microcontroller applications. The Microchip Studio 7 IDP gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. It also connects seamlessly to the debuggers, programmers and development kits that support AVR and SAM devices.

Additionally, Studio includes Microchip Gallery, an online app store that allows you to extend your development environment with plug-ins developed by Microchip as well as third-party tool and embedded software vendors. Studio 7 can also seamlessly import your Arduino sketches as C++ projects, providing a simple transition path from Makerspace to Marketplace.

Download Microchip Studio 7

QTouch Library for PTC - The QTouch® Library is a royalty-free software library for developing touch applications on AVR and SMART ARM-based microcontrollers with Peripheral Touch Controller (PTC).

Developers can use it to easily integrate touch-sensing capability into their applications. The library can be used to develop single-chip solutions for many control applications or to reduce chip count in more complex applications.

The library supports both self-capacitance and mutual-capacitance acquisition methods.

QTouch Library

Application Notes

Design Guides