ADP5070 and ADP5071 DC-to-DC Switching Regulators

Analog Devices features their ADP5070 and ADP5071 DC-to-DC switching regulators with independent positive and negative outputs

Image of Analog Devices ADP5070 and ADP5071 DC to DC Switching RegulatorAnalog Devices' ADP5070 and ADP5071 are dual high-performance DC-to-DC regulators that generate independently regulated positive and negative rails. The input voltage range of 2.85 V to 15 V supports a wide variety of applications. The integrated main switch in both regulators enables generation of an adjustable positive output voltage up to +39 V and a negative output voltage down to -39 V below input voltage. The ADP5070 and ADP5071 operate at a pin selected 1.2 MHz / 2.4 MHz switching frequency. They can synchronize with an external oscillator from 1.0 MHz to 2.6 MHz to ease noise filtering in sensitive applications. Both regulators implement programmable slew rate control circuitry for the MOSFET driver stage to reduce electromagnetic interference (EMI).

Features and Benefits
  • Boost regulator to generate VPOS output
    • Adjustable positive output to 39 V
    • Integrated 1.0 A main (ADP5070) or 2.0 A main switch (ADP5071)
    • Optional single-ended primary-inductor converter (SEPIC) configuration for automatic step-up / step-down
  • Inverting regulator to generate VNEG output
    • Adjustable negative output to VIN -39 V
    • Integrated 0.60 A main switch (ADP5070) or 1.2 A main switch (ADP5071)
  • True shutdown for both positive and negative outputs
  • 1.2 MHz / 2.4 MHz switching frequency with optional external frequency synchronization from 1.0 MHz to 2.6 MHz
  • Resistor programmable soft start timer
  • Wide input voltage range: 2.85 V to 15 V
  • See datasheet for additional features

ADP5071 Evaluation Boards

图片制造商零件编号描述可供货数量查看详情
EVAL BOARD FOR ADP5071ADP5071RE-EVALZEVAL BOARD FOR ADP50710 - 立即发货查看详情

ADP5070 DC-to-DC Switching Regulators

图片制造商零件编号描述可供货数量价格查看详情
IC REG BST SEPIC ADJ DL 20LFCSPADP5070ACPZ-R7IC REG BST SEPIC ADJ DL 20LFCSP3744 - 立即发货$60.81查看详情
IC REG BST SEPIC ADJ DL 20TSSOPADP5070AREZ-R7IC REG BST SEPIC ADJ DL 20TSSOP1843 - 立即发货$71.55查看详情
发布日期: 2016-06-24