Analog Devices Education ToolsTools![]() EVAL-ADICUP360 - Development Board using the ADuCM360 ARM® Cortex®-M3 Low Power, Precision Analog MicrocontrollerEVAL-ADICUP360 is an Arduino and PMOD compatible form factor development board. The board uses an open source Eclipse based interactive development environment (IDE), which can be downloaded free of charge. ![]() ![]() ![]() ADALM1000 - Advanced Learning ModuleThe ADALM1000 Advanced Learning Module is an easy to use tool that can be used for fundamentals of electrical engineering in a self- or instructor-led setting. The ADALM1000 Module allows students to better understand the real analog world around them, and is applicable for all students, at all levels, from all backgrounds. ![]() ![]() ADALP2000 - Active Learning Program PartsThe Analog Parts Kit contains a large selection of components perfect for creating a wide variety of useful analog circuits and devices. Featuring components from Analog Devices, the kit includes transistors, LEDs, resistors, potentiometers, capacitors, diodes, inductors, sensors, and a variety of useful ICs including op-amps, converters, comparators, and regulators. ![]() ![]() ADALM-PLUTO - Active Learning ModuleADALM-PLUTO is the ideal learning tool/module for radio frequency (RF), software defined radio (SDR), and wireless communications. Each ADALM-PLUTO is capable of full duplex transmit and receive capabilities and comes with two GSM antennas, covering 824-894 MHz and 1710-2170 MHz. ![]() ![]() ![]() EVAL-ADICUP3029 - Arduino, PMOD, and Grove CompatibleEVAL-ADICUP3029 is an Arduino, PMOD, and Grove compatible development board that includes both Wi-Fi and Bluetooth connectivity. This board uses the ADuCM3029 low power ARM Cortex-M3 processor which is an integrated mixed-signal microcontroller system for processing, control, and connectivity. ![]() ![]() ![]() ADALM2000 - Advanced Active Learning ModuleADALM2000 (M2K) is a classroom full of electronic equipment packed in a hand-held device. The ADALM2000 features a digital oscilloscope, function generator, logic analyzer, voltmeter, network, spectrum and digital bus analyzer, and two programable power supplies. ![]() ![]() Amplifiers![]() SSM2315-EVALZ - Filterless Class D Audio Amplifier Evaluation BoardThe SSM2315 features a high efficiency, low noise modulation scheme that requires no external LC output filters. The modulation continues to provide high efficiency even at low output power. ![]() SSM2301-MINI-EVALZ - Filterless Class D Audio Amplifier Evaluation BoardThe SSM2301 is a fully integrated, high efficiency, Class D audio amplifier designed to maximize performance for mobile phone applications. ![]() EVAL-SSM2375Z - Evaluation Board using the SSM2375 Filterless, High Efficiency, Mono 3 W Class-D Audio AmplifierThe SSM2375 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. ![]() ![]() EVAL-SSM2377Z - Filterless Class D Audio Amplifier Evaluation BoardThe SSM2377 is a fully integrated, high efficiency, Class D audio amplifier. It is designed to maximize performance for mobile phone applications. ![]() EVAL-HSAMP-2RZ-8 - Universal Evaluation Boards for Dual High Speed Operational AmplifiersThe Universal Dual High Speed Amplifier Evaluation Boards are bare boards that enable users to quickly prototype a variety of amplifier circuits, which minimizes risk and reduces time to market. ![]() ![]() EVAL-HSAMP-2RMZ-10 - Universal Evaluation Boards for Dual High Speed Operational AmplifiersThe Universal Dual High Speed Amplifier Evaluation Boards are bare boards that enable users to quickly prototype a variety of amplifier circuits, which minimizes risk and reduces time to market. ![]() EVAL-HSAMP-2RMZ-8 - Universal Evaluation Boards for Dual High Speed Operational AmplifiersThe Universal Dual High Speed Amplifier Evaluation Boards are bare boards that enable users to quickly prototype a variety of amplifier circuits, which minimizes risk and reduces time to market. ![]() AD8475-EVALZ - Evaluation Board for the AD8475 Precision, Selectable Gain, Fully Differential Funnel AmplifierThe board provides the user flexibility to configure the AD8475 in the desired gain (0.4 or 0.8) and to install the suitable input and load impedances. ![]() Sensors![]() EVALZ-ADPD2212 - Evaluation Board using the ADPD2212 Low Noise, High Sensitivity Optical SensorThe ADPD2212 provides shot noise limited performance, making it an excellent choice for measuring signals with the highest possible fidelity in low light conditions. ![]() ![]() ![]() EVALZ-ADPD2211 - Evaluation Board using the ADPD2211 Low Noise, High Sensitivity Optical SensorThe ADPD2211 provides shot noise limited performance, making it an excellent choice for measuring signals with the highest possible fidelity in low light conditions. ![]() ![]() ![]() EVAL-ADXL377Z - Evaluation Board for the ADXL377 3-Axis High g Analog MEMS AccelerometerThe EVAL-ADXL377Z is a simple breakout board that allows quick evaluation of the performance of the ADXL377. The ADXL377 is a 3-axis analog-output accelerometer with ±200 g measurement range. ![]() EVAL-ADXL362Z - Breakout Board for the ADXL362 Micropower 3-Axis ±2g/±4g/±8g Digital Output MEMS AccelerometerDue to its small size, the EVAL-ADXL362Z has minimal effect on performance of the system and of the accelerometer, and thus it is ideal for evaluation of the ADXL362 in an existing system. ![]() ![]() ![]() ADXL203EB - Breakout Board for the ADXL203 Dual-Axis iMEMS AccelerometerThe ADXL203 is a 2-axis, low-noise, temperature-stable accelerometer. The small size (1" x 1") of the ADXL203 makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. ![]() ![]() EVAL-ADXL212Z - Evaluation Board for the ADXL212 Dual Axis, ±2 g, PWM Output AccelerometerThe user needs to add only three additional through hole passive components, depending on the bandwidth required in the application. ![]() ![]() EVAL-ADXRS450Z - Evaluation Boards for the ADXRS450Z and ADXRS453Z Angular Rate Sensor GyroscopesThe system consists of the inertial sensor evaluation board (ISEB), or main board and satellite boards for several Analog Devices inertial sensor products. The ISEB connects directly to a PC via a USB cable, with the USB connection providing both power and communications to the board. ![]() ![]() EVAL-ADT7X20EBZ - Evaluation Boards for the ADT7320 and ADT7420 Temperature SensorsThe evaluation kit allows the user to evaluate the performance of the ADT7320 and ADT7420 temperature sensors using a PC. ![]() ![]() EVAL-ADT7X10EBZ - Evaluation Board for the ADT7310 and ADT7410 Temperature SensorsThe ADT7X10 evaluation board allows designers to easily evaluate all features of the ADT7310, ADT7311, ADT7312 and ADT7410 high accuracy temperature sensor. There are two boards - the main evaluation board and the secondary evaluation board. The secondary board can be used to measure temperatures that are remote from the main board. ![]() ![]() EVAL-AD7746EBZ - Evaluation Board for the AD7746 Capacitance-to-Digital Converter with Temperature SensorThe EVAL-AD7746EBZ is a fully featured evaluation board for the AD7746. The evaluation board is operated with a PC via a standard USB connection with software provided enabling the user to perform detailed analysis of the CDC's performance. ![]() EVAL-AD7747EBZ - Evaluation Board for the AD7747 Capacitance-to-Digital Converter with Temperature SensorThe EVAL-AD7747EBZ is a fully featured evaluation board for the AD7747. The evaluation board is operated with a PC via a standard USB connection with software provided enabling the user to perform detailed analysis of the CDC's performance. ![]() ADC/DAC![]() EVAL-AD7177-2SDZ - Evaluation Board using the AD7177-2 32-Bit, 10kSPS, Sigma-Delta ADC with 100µs Settling and True Rail-to-Rail BuffersThe AD7177-2 is a 32-bit low noise, fast settling, multiplexed, 2-/4-channel (fully/pseudo differential) Σ-Δ analog-to-digital converter (ADC) for low bandwidth inputs. It has a maximum channel scan rate of 10kSPS (100µs) for fully settled data. ![]() ![]() EVAL-AD7490SDZ - Evaluation Board for the AD7490, 16-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOPThe EVAL-AD7490SDZ is a fully featured evaluation kit for the AD7490. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform, software is provided, enabling the user to perform detailed analysis of the ADC's performance. ![]() ![]() EVAL-AD7887SDZ - Evaluation Board for the AD7887 2.7V to 5.25V, Micropower, 2-Channel, 125 kSPS, 12-Bit ADC in 8-Lead MSOPThe EVAL-AD7887SDZ is a full featured evaluation board designed to allow easy evaluation of all the features of the AD7887 analog-to-digital converter (ADC). The evaluation board can be controlled via the SDP connector (J20). ![]() ![]() EVAL-AD7124-8SDZ - Evaluation Board using the AD7124-8, 8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and ReferenceThe EVAL-AD7124-8SDZ evaluation kit features the AD7124-8 24-bit, low power, low noise analog-to-digital converter (ADC). A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-8 and support all necessary components. ![]() ![]() ![]() EVAL-AD5686RSDZ - Quad, 16-/12-Bit, Voltage Output DACs with a 2 ppm/°C Reference, SPI Interface Evaluation BoardsThe EVAL-AD5686RSDZ are evaluation boards for the AD5686R digital-to-analog converters. ![]() ![]() ![]() EVAL-AD5683RSDZ - Evaluation Board using the AD5683R nanoDAC+® FamilyThe Analog Devices, Inc., AD5683R evaluation board (EVAL-AD5683RSDZ) is designed to help quickly prototype AD5683R circuits and reduce design time. ![]() ![]() ![]() EVAL-AD5447EBZ - Evaluation Board for AD5447, Dual 12-Bit, High Bandwidth, Multiplying Digital to Analog Converter with Parallel InterfaceThe evaluation board for the AD5447 uses the printer port to connect to a PC, using the software provided to control the part. The AD5447 are CMOS, 12-Bit, dual-channel, current output digital-to-analog converters(DACs). ![]() ![]() EVAL-AD5421SDZ - Evaluation Board for AD5421, 16-Bit, Serial Input, Loop-Powered, 4mA to 20mA DACThe EVAL-AD5421SDZ is an evaluation board for the AD5421 digital-to-analog converter. ![]() ![]() Power![]() ADP166Z-REDYKIT - The ADP166 evaluation board is used to demonstrate the functionality of the ADP166 series of linear regulatorsInput voltage range: 2.2 V to 5.5 V Output current range: 0 mA to 150 mA Output voltage accuracy: ±1% Operating temperature range: −40°C to +125°C ![]() ![]() ADP165Z-REDYKIT - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO RegulatorThe ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current. ![]() ![]() ADP7118RD-EVALZ - Evaluation Boards using the ADP7118 20V and 40V, 200mA, Low Noise, CMOS LDO Linear RegulatorsThe ADP7118/ADP7142 evaluation board is used to demonstrate the functionality of the ADP7118/ADP7142 series of linear regulators. ![]() ![]() ADP7118CP-EVALZ - Evaluation Boards using the ADP7118 20V and 40V, 200mA, Low Noise, CMOS LDO Linear RegulatorsThe ADP7118/ADP7142 evaluation board is used to demonstrate the functionality of the ADP7118/ADP7142 series of linear regulators. ![]() ![]() ADP165CB-EVALZ - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO RegulatorThe ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current. ![]() ![]() ADP165CP-EVALZ - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO RegulatorThe ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current. ![]() ![]() ADP165UJ-EVALZ - Evaluation Boards using the ADP165 Very Low Quiescent Current, 150mA, LDO RegulatorThe ADP165 are very low quiescent current, low dropout, linear regulators that operate from 2.2V to 5.5V and provides up to 150mA of output current. ![]() ![]() ADP1761-1.3-EVALZ - Evaluation Boards using the ADP1761,1A, Low VIN, Low Noise, CMOS Linear RegulatorThe ADP1761 is a low noise, low dropout (LDO) linear regulator. It is designed to operate from a single input supply with an input voltage as low as 1.10V, without the requirement of an external bias supply to increase efficiency and provide up to 1A of output current. ![]() ![]() ![]() ADM7150CP-EVALZ - Evaluation Boards using the ADM7150 Linear RegulatorsThe ADM7150CP-EVALZ evaluation boards are used to demonstrate the functionality of the ADM7150 linear regulators. ![]() ![]() ADM7154CP-3.3EVALZ - Evaluation Boards using the ADM7154 Linear RegulatorsThe ADM7154CP-3.3EVALZ evaluation boards are used to demonstrate the functionality of the ADM7154 linear regulators. ![]() ![]() ![]() ADD5211EB-EVALZ - Evaluation Boards using the ADD5211 Four-String, White LED Driver for LCD Backlight ApplicationsThe ADD5211 is a four-string, white LED driver for backlight applications based on high efficiency, current mode, and step-up converter technology. ![]() ![]() ADP2360CP-EVALZ - Evaluation Board using the ADP2360 50mA, 60V, High Efficiency Buck RegulatorThe ADP2360CP-EVALZ evaluation board demonstrates the functionality of the ADP2360 DC/DC converter. Use this board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. ![]() ![]() ![]() ADP2389-EVALZ - Evaluation Board using the ADP2389 18V, 12A Step-Down Regulator with Programmable Current LimitThe ADP2389/ADP2390 evaluation board is a complete, 12A, 18V, step-down regulator solution that allows users to evaluate the performance of the ADP2389/ADP2390 with a near ideal printed circuit board (PCB) layout. ![]() ![]() ADP5051-EVALZ - Evaluation Board using the ADP5051 4-Channel Power Management Unit (PMU) with SupervisoryThe ADP5051 evaluation board combines four high performance buck regulators and supervisory in a 48-lead LFCSP package to meet demanding performance and board space requirements. ![]() ![]() ADP5303-EVALZ - Evaluating the ADP5303 Ultralow Step-Down RegulatorThe ADP5303 is an ultralow power, synchronous step-down dc-to-dc regulator in a 9-lead WLCSP package. The ADP5303 runs from input voltages of 2.06 V to 6.5 V and requires minimal external components to provide a high efficiency solution. ![]() ![]() ADP5071CP-EVALZ - Evaluation Board using the ADP5070 1A/0.6A, DC-to-DC Switching Regulator with Independent Positive and Negative OutputsThe ADP5071CP-EVALZ evaluation boards demonstrate the functionality of the ADP5071 dc-to-dc converters. Use either board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. ![]() ![]() ![]() ADP1613-12-EVALZ - 650 kHz/1.3 MHz Step-Up Converter Evaluation BoardThe ADP1613 evaluation module is a complete step-up dc-to-dc switching converter application with components selected to allow operation over the full range of input and load conditions for the 12 V (ADP1613) output voltage. ![]() ![]() ADP1612-5-EVALZ - 650 kHz/1.3 MHz Step-Up Converter Evaluation BoardThe ADP1612 evaluation module is a complete step-up dc-to-dc switching converter application with components selected to allow operation over the full range of input and load conditions for the 5 V (ADP1612) output voltage. ![]() ![]() ADP1607-EVALZ - Evaluation Board using the ADP1607 2 MHz, Synchronous Boost DC-to-DC ConvertersThe ADP1607 evaluation boards are complete step-up, dc-to-dc switching converter applications with components selected to allow operation over the full input voltage and load ranges. ![]() EVAL-ADUM5010EBZ - Evaluation Board for the ADuM5010 iCoupler® Integrated DC-to-DC ConverterThe EVAL-ADuM5010EBZ supports the ADuM5010 and ADuM6010 150 mW isolated power modules. It provides a JEDEC standard SSOP20 pad layout as well as support for setting the desired output voltage, setting enable control, and providing multiple positions for on-board loads and bypass capacitors. ![]() ![]() ![]() EVAL-ADUM3070EBZ - Evaluation Board for the iCoupler® ADuM3070 Isolated Switch Regulator with Integrated FeedbackThe EVAL-ADuM3070EBZ demonstrates two separate applications for the ADuM3070 isolated switch regulator with integrated feedback. It has two independent power supply circuits: a double supply and a single supply. ![]() MCU![]() ADZS-BF706-EZMINI Evaluation BoardThe ADZS-BF706-EZMINI Evaluation Board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools to test capabilities of the ADSP-BF706 Blackfin processor. ![]() ![]() EVAL-ADUC841QSZ - Development Kits for ADuC800-series (8052-core) Precision Analog MicrocontrollersThe ADuC841/ADuC842/ADuC8431 are complete smart transducer front ends, that integrate a high performance self-calibrating multichannel ADC, a dual DAC, and an optimized single-cycle 20 MHz 8-bit MCU (8051 instruction set compatible) on a single chip. ![]() ![]() EVAL-ADUC847QSZ - Development Kits for ADuC800-series (8052-core) Precision Analog MicrocontrollersThe ADuC845, ADuC847, and ADuC848 are single-cycle, 12.58 MIPs, 8052 core upgrades to the ADuC834 and ADuC836. They include additional analog inputs for applications requiring more ADC channels. ![]() ![]() EVAL-ADUC7061MKZ - Development Kits for ADuC706x-series (ARM7®-core) Precision Analog MicrocontrollersThe ADuC7060/ADuC7061 series are fully integrated, 8 kSPS, 24-bit data acquisition systems incorporating high performance multichannel sigma-delta (Σ-Δ) analog-to-digital converters (ADCs), 16-bit/ 32-bit ARM7TDMI® MCU, and Flash/EE memory on a single chip. ![]() ![]() EVAL-ADUC7020MKZ - Development Kits for ADuC702x-series (ARM7®-core) Precision Analog MicrocontrollersThe ADuC7019/20/21/22/24/25/26/27/28/29 are fully integrated, 1 MSPS, 12-bit data acquisition systems incorporating high performance multichannel ADCs, 16-bit/32-bit MCUs, and Flash®/EE memory on a single chip. The ADC consists of up to 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. ![]() ![]() EVAL-ADICUP360 - Development Board using the ADuCM360 ARM® Cortex®-M3 Low Power, Precision Analog MicrocontrollerEVAL-ADICUP360 is an Arduino and PMOD compatible form factor development board. The board uses an open source Eclipse based interactive development environment (IDE), which can be downloaded free of charge. ![]() ![]() ![]() ADZS-UCM3029EZLITE - Evaluation Kit using the ADuCM3027 and ADuCM3029 Ultra Low-Power ARM® Cortex™-M3 MCU with Integrated Power ManagementThe ADuCM302x processor is an ultra-low power integrated mixed-signal microcontroller system for processing, control and connectivity. ![]() ![]() RF![]() ADA2200-EVALZ - Evaluation Boards using the ADA2200 Synchronous DemodulatorThe ADA2200-EVALZ simplifies signal connections to standard test equipment. Inputs, outputs, supplies, and other circuit test points can be easily accessed via test clips, differential probes, or standard SMA cables. ![]() ![]() EVAL-AD608EBZ - Evaluation Board for the AD608 Low Power Mixer Limiter/RSSI 3 Volt Receiver IF SubsystemThe EVAL-AD608EBZ is a fully populated, 4-layer, FR4-based evaluation board. RF input, LO input, limiter output, detector input, RSSI output, and power up connections with single ended setups are featured. ![]() EVAL-AD607EBZ - Evaluation Board for the AD607 Low Power Mixer 3V Receiver IF SubsystemEVAL-AD607EBZ is a fully populated, 4-layer, FR4-based evaluation board. RF input, LO input, frequency detector input, MGC input, IF output, power up and I/Q output connections with single ended setups are featured. ![]() ![]() EVAL-CN0178-SDPZ - Circuit Evaluation Board CN-0178This circuit uses the ADL5902 TruPwr™ detector to measure the rms signal strength of RF signals with varying crest factors (peak-to-average ratio) over a dynamic range of approximately 65 dB and operates at frequencies from 50 MHz up to 9 GHz. ![]() ![]() EVAL-CN0150A-SDPZ - Circuit Evaluation Board using the AD8318 Logarithmic DetectorThe EVAL-CN0150A-SDPZ board has 120-pin mating connectors, allowing for the quick setup and evaluation of the circuit’s performance. ![]() ![]() EV-ADF70301-915AZ - Evaluation and Development System for the ADF7030-1The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies. ![]() ![]() ![]() EV-ADF70301-169BZ - Evaluation and Development System for the ADF7030-1The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies. ![]() ![]() ![]() EV-ADF70301-868BZ - Evaluation and Development System for the ADF7030-1The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies. ![]() ![]() ![]() EV-ADF70301-460BZ - Evaluation and Development System for the ADF7030-1The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies. ![]() ![]() ![]() EV-ADF70301-433AZ - Evaluation and Development System for the ADF7030-1The ADF7030-1 EZ-KIT® is an evaluation and development system for the ADF7030-1 high performance, sub-GHz, RF transceiver. Four EZ-KIT models are available for the ADF7030-1, covering various frequencies. ![]() ![]() EVAL-ADF7021-VDB2Z - Evaluation Boards used to Evaluate the ADF7021 High Performance Narrowband ISM Transceiver ICADF7021: High Performance Narrowband ISM Transceiver IC, ADF7021-N: High Performance Narrowband Transceiver IC, ADF7021-V: High Performance, Narrowband Transceiver IC. ![]() ![]() EVAL-ADF7021-VDB1Z-ND - Evaluation Boards used to Evaluate the ADF7021 High Performance Narrowband ISM Transceiver ICADF7021: High Performance Narrowband ISM Transceiver IC, ADF7021-N: High Performance Narrowband Transceiver IC, ADF7021-V: High Performance, Narrowband Transceiver IC. ![]() EVAL-ADF7021-NDBIZ-ND - Evaluation Boards used to Evaluate the ADF7021 High Performance Narrowband ISM Transceiver ICADF7021: High Performance Narrowband ISM Transceiver IC, ADF7021-N: High Performance Narrowband Transceiver IC, ADF7021-V: High Performance, Narrowband Transceiver IC. ![]() ResourcesVideos
Product Training Modules |