DDR Memory Module Socket

Amphenol offers a broad range of memory sockets that perform to JEDEC industry standards. From DDR2, DDR3, DDR4 to DDR5, Amphenol provides high density, high speed, low operating voltage DDR SO-DIMM, DIMM and SMT sockets to support the developments in DDR. The DDR sockets are available in vertical, right angle orientations and in various solder tail lengths. As a trusted DDR memory connector supplier to major enterprise server customers, Amphenol also offers customized features to address various requirements. Amphenol range of DDR connectors are designed for use in data centers, servers, desktop PCs, notebook PCs, mass storage devices, and embedded applications in communications and industrial equipment.

DDR5 Memory Module Sockets (SMT)

DDR5 Memory Module Sockets (SMT)

Amphenol’s Vertical DDR5 DIMM sockets provide 288 contacts on 0.85mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329. The sockets facilitate convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.

View Details Datasheet

DDR5 SO-DIMM Connectors

DDR5 SO-DIMM Connectors

Amphenol’s DDR5 SO-DIMM connectors deliver high-speed and bandwidth. Being half the size of regular DIMMs, they lower power consumption and promote better thermal management. 262 positions SO-DIMM connector is available in 4.00mm height with standard option.

View Details Datasheet

DDR4 Memory Module Sockets

DDR4 Memory Module Sockets

Amphenol’s vertical DDR4 DIMM sockets from Amphenol provide 288 contacts on 0.85mm pitch and are designed to accept DDR4 memory modules that conform to JEDEC MO-309. The sockets facilitate convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.

View Details Datasheet

DDR3 Memory Module Sockets

DDR3 Memory Module Sockets

Amphenol’s DDR3 vertical DIMM sockets are designed to accept 240 position DDR3 memory modules that conform to JEDEC M0-269. The sockets allow convenient memory expansion in servers, workstations, desktop PCs, mobile PCs and embedded applications in communications and industrial equipment.

View Details Datasheet

DDR2 SO-DIMM Memory Module Sockets

DDR2 SO-DIMM Memory Module Sockets

Amphenol’s DDR2 SO-DIMM sockets are designed to accept modules that conform to JEDEC MO-224. The sockets come with small form factor which allow fitting into smaller chassis, aiding the development of smaller and lighter notebook PC

View Details Datasheet