D-Sub Connector Solutions
Amphenol Information Communication & Commercial (Amphenol ICC) line of D-Sub rack and panel connectors is part of an industry standard for applications requiring reliable, rugged connectors. Amphenol’s D-Sub connectors can be found in a variety of markets such as commercial, industrial or military applications. With one of the largest selections of D-Sub connectors, Amphenol is sure to have a configuration that will meet any of your design needs.
D-Subs
Amphenol’s D-Sub connectors come in a variety of variations including solder cup, straight and right angle PC mount solder, wire wrap, crimp, high density right angle and straight, stacked right angle PC mount, and surface mount. There are five shell sizes, giving engineers a wide choice of contact positions – 9 to 50 in standard density and 25 to 78 in high density and a wide range of Coax, Signal and Power combination options. Inserts are flame-retardant thermoplastic and automatic and manual tooling is available for both crimp and IDC versions. Amphenol cable assemblies are available in every major D-Sub configuration along with a variety of accessories.
Standard
Stacked
High Density
Contacts
Adapters
Cable Assemblies
Rugged D-Subs
Ruggedized D-sub connectors with die cast housings and IP67 sealing for Harsh Environment applications. Provide reliable performance in extreme conditions for the most demanding applications, and mate with standard connectors. Standard Density 9 pins to High Density 15 & 26 pins replace standard equivalents. It has an operating temperature range from -44°C to +105°C for extreme conditions and is RoHS compliant.
Filtered D-Subs
Amphenol's FCE17 series filtered D-Sub connectors have a stress isolated technology, giving it superior mechanical and thermal shock characteristics. Available in 9, 15, 25 and 37 contacts with right angle, vertical PCB, solder cup and male/female adapters. These connectors are directly interchangeable with non-filtered versions, have high temperature resistant inserts, a variety of filter capacitance values, high voltage capabilities, and various mounting options.