ZXCT1008EV1: HS Current Monitor, 0.5A, 2A, 2.5A

Summary

The ZXCT1008EV1 is a current monitor evaluation board which measures 0.5A, 2.0A or a 2.5A load current. This current is then translated to a proportional output current which is scaled by an external resistor to give a 2.5V full scale output voltage.

The board has also been designed to incorporate protection from 110V transients and includes and additional current limiting resistor. The board also incorporates additional solder pads for a user defined sense resistor to cater for additional load currents which may require measuring.

Specifications

Manufacturer Diodes Incorporated
Category Sensor Solutions
Sub-Category Current Sensing
Eval Board Board not Stocked
Voltage In 8 ~ 20 V
Sensing Method Shunt, High Side
Current Sensing Max 500 mA
2 A
2.5 A
Features Over Voltage Protection
Quiescent Current [Maximum] 5.2 mA
Quiescent Current [Typical] 4 µA
Component Count + Extras 4 + 0
Design Author Diodes/Zetex
Main I.C. Base Part ZXCT1008
Date Created By Author 2007-04
Date Added To Library 2011-04

Media