DRV10970EVM: 1.5A, 3-Ph BLDC Hall, 5 ~ 18V in

Summary

The DRV10970 EVM is an evaluation platform for the DRV10970 three-phase brushless DC motor driver. The EVM includes a TLC555 timer configured to supply a PWM to the DRV10970 and potentiometer to adjust the speed of the motor by varying the duty cycle of the PWM.

This EVM has a wide power supply voltage range. Specific features of this EVM include adaptive driving angle adjustment, differential Hall-sensor inputs, braking mode, motor lock detection, and more. A number of protection features such as overcurrent, undervoltage, over-temperature, and locked rotor bolster system robustness. Most importantly, this EVM has Hall-sensor based commutation of the motor. The user has the ability to accept two modes of Hall input: differential or IC.

This document describes the kit details and explains the functions and locations of test points, jumpers, and connectors present on the kit. For detailed information about the DRV10970, refer to the DRV10970 data sheet (SLVSCU7).

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-44087-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 5 ~ 18 V
Number of Motors and Type 1, 3-Ph BLDC Motor
Power / Current Out 1.5 A
Features Current Limit (Adj. or Fixed)
Fault Indication
Hall Input
Over Current Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 33 + 27
Application / Target Market Motor Control
White Goods
Design Author Texas Instruments
Main I.C. Base Part DRV10970
Date Created By Author 2016-03
Date Added To Library 2016-11

Eval Board

Order a fully assembled board:

Quantity Available: 4

Quantity:

Media