NCP1380BGEVB: 19V @ 82W, 85 ~ 264VAC in

Summary

The NCP1380 is a high performance device aimed at powering quasi-resonant converters. Capitalizing on a proprietary valley lockout system, the controller shifts gears and reduces the switching frequency as the power loading becomes lighter.

This results in a stable operation despite switching events always triggering in the drain-source valley. This system works down to the 4th valley and toggles to a variable frequency mode beyond, ensuring an excellent standby power performance. To improve the safety in the overload situations, the controller includes an Over Power Protection (OPP) circuit which clamps the delivered power at high-line.

Safety-wise, a fixed internal timer relies on the feedback voltage to detect a fault. Once the timer elapses, the controller enters auto-recovery mode. Particularly well suited for adapter applications, the controller features a pin to implement a combined overvoltage / over temperature protection.

Specifications

Manufacturer onsemi
Category AC/DC and DC/DC Conversion
Sub-Category AC/DC SMPS - Single Output
Eval Board Part Number NCP1380BGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
AC Voltage 115 V
230 V
Universal (115 / 230V)
Outputs and Type 1 Isolated
Voltage Out 19 V
Current Out 4.3 A
Output Power 82 W
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Current Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Zero Load Regulation
Efficiency @ Conditions - Not Given
No-load Input Power @ Voltage - Not Given
Switching Frequency - Not Given
Internal Switch No
Component Count + Extras 67 + 5
Voltage In 85 ~ 264 VAC
Design Author ONSemiconductor
Application / Target Market Computers
Power: Industrial Power
Servers
Telecom
Main I.C. Base Part NCP1380
Date Created By Author 2011-11
Date Added To Library 2016-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Support Documents & Media