DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT5H100SB-13

DigiKey Part Number
31-SDT5H100SB-13TR-ND - Tape & Reel (TR)
31-SDT5H100SB-13CT-ND - Cut Tape (CT)
31-SDT5H100SB-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDT5H100SB-13
Description
DIODE SCHOTTKY 100V 5A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,294
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.20000¥32.00
100¥2.60570¥260.57
500¥1.98864¥994.32
1,000¥1.78968¥1,789.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.28623¥3,858.69
6,000¥1.24042¥7,442.52
9,000¥1.23566¥11,120.94
15,000¥1.23005¥18,450.75
21,000¥1.19146¥25,020.66
30,000¥1.18563¥35,568.90
Manufacturers Standard Package