SP4060-08ATG

DigiKey Part Number
F1691TR-ND - Tape & Reel (TR)
F1691CT-ND - Cut Tape (CT)
F1691DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4060-08ATG
Description
TVS DIODE 2.5VWM 15VC 10MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.33000¥11.33
10¥9.26100¥92.61
100¥7.20080¥720.08
500¥6.10382¥3,051.91
1,000¥4.97227¥4,972.27
2,000¥4.68078¥9,361.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥4.68080¥18,723.20
8,000¥4.45790¥35,663.20
12,000¥4.25215¥51,025.80
Manufacturers Standard Package