Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock 800 Factory | 1 : ¥95.15000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-26 AWG | 4mm² | LED | Beige | 5mm x 20mm | |||
0 In Stock Check Lead Time | 100 : ¥97.97740 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 500V | 10 A | 300V | 12-26 AWG | 4mm² | LED | - | 5mm x 20mm |