Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock 2,000 Factory | 1 : ¥71.26000 Bulk | Bulk | Active | Ground, Earth | - | 3 | 1 | 5.1mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.5-4mm² | - | Green, Yellow | - | |||
86 In Stock 400 Factory | 1 : ¥18.31000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 24 A | 600V | 12-26 AWG | 0.5-4mm² | - | Blue | - | |||
92 In Stock | 1 : ¥45.73000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.1mm | Push In, Spring | 10 A | 400V | 10 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Blue | - | |||
100 In Stock | 1 : ¥64.12000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.1mm | Push In, Spring | 10 A | 400V | 10 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Orange | - | |||
100 In Stock | 1 : ¥72.25000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 1 A | 400V | 1 A | 600V | 12-26 AWG | 0.5-2.5mm² | Diode | Beige | - | |||
100 In Stock | 1 : ¥72.25000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 1 A | 400V | 1 A | 600V | 12-26 AWG | 0.5-2.5mm² | Diode | Beige | - | |||
0 In Stock Check Lead Time | 100 : ¥14.99190 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.1mm | Push In, Spring | 24 A | 800V | 24 A | 600V | 12-26 AWG | 0.5-4mm² | - | Orange | - | |||
0 In Stock Check Lead Time | 50 : ¥37.91460 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 5.1mm | Push In, Spring | 10 A | 400V | 10 A | 300V | 12-26 AWG | 0.5-2.5mm² | - | Beige | - |