Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock 1,467 Factory | 1 : ¥58.23000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
280 In Stock | 1 : ¥72.35000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
7 In Stock 41 Factory | 1 : ¥86.20000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.654" L x 1.102" W x 1.091" H (42.00mm x 28.00mm x 27.70mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
7 In Stock 110 Factory | 1 : ¥86.20000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 1 | Locking Clip (1) on Hood | PG11 | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
6 In Stock 367 Factory | 1 : ¥78.38000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
0 In Stock Check Lead Time | 1 : ¥79.32000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 1 | Locking Clip (1) on Hood | M20 | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | Gray | Cable to Cable | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
6 In Stock 18 Factory | 1 : ¥80.17000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
17 In Stock 73 Factory | 1 : ¥81.87000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
5 In Stock 93 Factory | 1 : ¥120.04000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.575" L x 1.102" W x 1.055" H (40.00mm x 28.00mm x 26.80mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
3 In Stock 10 Factory | 1 : ¥130.07000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.575" L x 1.102" W x 1.055" H (40.00mm x 28.00mm x 26.80mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - |