DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥724.74000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 0.6V, 1V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V | 30A | 4.5V ~ 20V | Buck | 500kHz | Fully Populated | Board(s) | LTM4627 | |||
0 In Stock Check Lead Time | 1 : ¥917.91000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 0.6V, 1V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V | 50A | 4.5V ~ 20V | Buck | 500kHz | Fully Populated | Board(s) | LTM4627 |