Rectangular Connector Housings

Results: 4
Contact Type
Female SocketMale Pin
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
Latch HolderLatch Lock
Color
NaturalWhite
Operating Temperature
-55°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
24,254
In Stock
1 : ¥2.88000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA), Nylon
-55°C ~ 105°C
0
In Stock
Check Lead Time
10,000 : ¥1.43876
Bulk
Bulk
Active
Receptacle
Male Pin
10
0.098" (2.50mm)
2
0.098" (2.50mm)
Panel Mount, Snap-In
Crimp
Latch Holder
White
-
Polyamide (PA), Nylon
-55°C ~ 105°C
461
In Stock
1 : ¥1.74000
Bulk
Bulk
Active
Receptacle
Male Pin
10
0.098" (2.50mm)
2
0.098" (2.50mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
-
Polyamide (PA), Nylon
-
403
In Stock
1 : ¥2.35000
Bulk
Bulk
Active
Receptacle
Male Pin
10
0.098" (2.50mm)
2
0.098" (2.50mm)
Panel Mount, Snap-In
Crimp
Latch Holder
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.