Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥313.69000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥270.56640 Bulk | Bulk | Active | Plug Housing | For Male Pins | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | X | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥270.56640 Bulk | Bulk | Active | Plug Housing | For Male Pins | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Y | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥270.56640 Bulk | Bulk | Active | Plug Housing | For Male Pins | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Z | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥327.39200 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥327.39200 Bulk | Bulk | Active | Plug Housing | For Male Pins | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | W | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥327.39200 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Z | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥327.39200 Bulk | Bulk | Active | Plug Housing | For Male Pins | 55 | 22-55 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 25 : ¥374.65880 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 55 | 22-55 | - | Crimp | 20 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 50 : ¥699.69100 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 35 | 22-35 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy, Halogen Free | Nickel | Silver | IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded |