Op Amp Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Amplifier Type | Output Type | Slew Rate | -3db Bandwidth | Current - Output / Channel | Current - Supply (Main IC) | Voltage - Supply, Single/Dual (±) | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥482.74000 Bulk | - | Bulk | Active | 1 - Single | Differential | Differential | 2800V/µs | 370 MHz | 120 mA | 23 mA | 4.5V ~ 15V, ±2.25V ~ 7.5V | Fully Populated | Board(s) | THS4503 | ||
0 In Stock Check Lead Time | 1 : ¥499.87000 Bulk | - | Bulk | Active | 1 - Single | Variable Gain | Differential | 1250V/µs | 300 MHz | 37 mA | 40 mA | 4.5V ~ 5.5V | Fully Populated | Board(s) | THS7530 |