Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
347 In Stock | 1 : ¥16.67000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
525 In Stock | 1 : ¥16.75000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
3,562 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
197 In Stock | 1 : ¥21.76000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
372 In Stock | 1 : ¥22.25000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
851 In Stock | 1 : ¥22.58000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | - | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
103 In Stock | 1 : ¥25.29000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
616 In Stock | 1 : ¥28.41000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
698 In Stock | 1 : ¥30.62000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 34 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
189 In Stock | 1 : ¥31.12000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
456 In Stock | 1 : ¥34.32000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 40 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
627 In Stock | 1 : ¥40.97000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 50 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
320 In Stock | 1 : ¥71.51000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 64 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.177" (4.50mm) | 0.713" (18.10mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
953 In Stock | 1 : ¥14.61000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
104 In Stock | 1 : ¥15.68000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
189 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 6 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
1,183 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 20 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
281 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
151 In Stock | 1 : ¥19.38000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 10 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | 0.240" (6.10mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
334 In Stock | 1 : ¥19.87000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Short | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
137 In Stock | 1 : ¥19.95000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
207 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 14 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | - | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
101 In Stock | 1 : ¥22.17000 Tray | Tray | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Long | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
499 In Stock | 1 : ¥25.53000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 16 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Lock/Eject Hooks, Long | 0.240" (6.10mm) | 0.114" (2.90mm) | - | 0.335" (8.51mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - | |||
101 In Stock | 1 : ¥32.10000 Bulk | Bulk | Active | Header | Male Pin | 0.100" (2.54mm) | 26 | 2 | 0.100" (2.54mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock/Eject Hooks, Short | 0.228" (5.80mm) | 0.114" (2.90mm) | 0.650" (16.51mm) | 0.681" (17.30mm) | Square | Gold | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Keying Slot, Mounting Flange | -55°C ~ 125°C | - | UL94 V-0 | Gray | - | - |