Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock 590 Factory | 1 : ¥197.45000 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 42.0mm | Stud | 269 A | 1 kV | 310 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-150mm² | - | Beige | |||
0 In Stock Check Lead Time | 4 : ¥278.00500 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 42.0mm | Stud | 269 A | 1 kV | 310 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-150mm² | - | Beige | |||
5 In Stock | 1 : ¥221.17000 Bulk | Bulk | Active | Post - Dual | DIN Rail | 2 | 1 | 42.0mm | Stud | 269 A | 1 kV | 310 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-150mm² | - | Blue |