Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock | 1 : ¥138.74000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 11.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" | |||
0 In Stock Check Lead Time | 1 : ¥153.68000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 11.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" | |||
0 In Stock Check Lead Time | 25 : ¥128.57400 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 11.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" | |||
0 In Stock Check Lead Time | 25 : ¥128.57400 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 11.9mm | Screw | 6.3 A | 500V | 10 A | 600V | 8-22 AWG | 0.5-10mm² | LED | Beige | 1 1/4" x 1/4" |