DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 2
Voltage - Input
4V ~ 65V4V ~ 76V
Utilized IC / Part
LTC3630LTC3630A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DC2105A-B
DC2105A-B
EVAL BOARD BUCK REG LTC3630
Analog Devices Inc.
1
In Stock
1 : ¥1,043.55000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.8V, 3.3V or 5V
500mA
4V ~ 65V
Buck
-
Fully Populated
Board(s)
LTC3630
DC2105A-A
DC2105A-A
EVAL BOARD BUCK REG LTC3630A
Analog Devices Inc.
2
In Stock
1 : ¥1,482.36000
Box
-
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.8V, 3.3V or 5V
500mA
4V ~ 76V
Buck
-
Fully Populated
Board(s)
LTC3630A
Showing
of 2

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.