DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,043.55000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V, 3.3V or 5V | 500mA | 4V ~ 65V | Buck | - | Fully Populated | Board(s) | LTC3630 | ||
1 In Stock | 1 : ¥1,482.36000 Box | - | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.8V, 3.3V or 5V | 500mA | 4V ~ 76V | Buck | - | Fully Populated | Board(s) | LTC3630A |