Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 30 : ¥117.38933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 30 : ¥117.38933 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Mating Flange | |||
0 In Stock | 30 : ¥119.17633 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Black | -50°C ~ 100°C | Tin | Ejector Latches | |||
0 In Stock | 30 : ¥119.17633 Bulk | Bulk | Obsolete | Plug, Female Sockets | 26 | 13 | 2 | 0.138" (3.50mm) | - | 180° | Screwless - Spring Cage, Tension Clamp | Free Hanging (In-Line) | 10.3A | 250 V | 10 A | 150 V | 16-28 AWG | 0.2-1mm² | Orange | -50°C ~ 100°C | Tin | Ejector Latches |