Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock 458 Factory | 1 : ¥147.61000 Bulk | Bulk | Active | Insert | Male | 24+Ground | 8 | Tension Clamp | 500V | 16A | - | -40°C ~ 125°C | |||
99 In Stock 1,287 Factory | 1 : ¥169.78000 Bulk | Bulk | Active | Insert | Female | 24+Ground | 8 | Screw | 500V | 16A | - | -40°C ~ 125°C | |||
81 In Stock 504 Factory | 1 : ¥169.78000 Bulk | Bulk | Active | Insert | Male | 24+Ground | 8 | Screw | 500V | 16A | - | -40°C ~ 125°C | |||
24 In Stock 583 Factory | 1 : ¥212.22000 Bulk | Bulk | Active | Insert | Male | 24+Ground | 8 | Push In | 500V | 16A | - | -40°C ~ 125°C | |||
19 In Stock 7 Factory | 1 : ¥138.99000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 8 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
0 In Stock 50 Factory Check Lead Time | 1 : ¥213.04000 Bulk | Bulk | Active | Insert | Female | 24+Ground | 8 | Push In | 500V | 16A | - | -40°C ~ 125°C | |||
1 In Stock 9 Factory | 1 : ¥123.23000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 8 | Crimp | 500V | 16A | HE | -40°C ~ 125°C | |||
2 In Stock 58 Factory | 1 : ¥168.55000 Bulk | Bulk | Active | Insert | Female | 24+Ground | 8 | Tension Clamp | 500V | 16A | - | -40°C ~ 125°C |