Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥169.51000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Screw Locks on Hood | - | 1.969" L x 1.417" W x 0.961" H (50.00mm x 36.00mm x 24.40mm) | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥194.25000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Screw Locks on Hood | - | - | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥220.86000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Screw Locks on Hood | M20 | - | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥254.53000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Screw Locks on Hood | - | - | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C | |||
0 In Stock | 1 : ¥402.28000 Bulk | Bulk | Obsolete | Base - Panel Mount 90° | Side Entry | 1 | Screw Locks on Hood | - | - | Black | - | IP68 - Dust Tight, Waterproof | Aluminum, Die Cast | Powder Coated | -50°C ~ 120°C |