Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock 693 Factory | 1 : ¥36.05000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.051" L x 1.051" W x 1.969" H (26.70mm x 26.70mm x 50.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
12 In Stock | 1 : ¥17.43000 Bulk 1 : ¥83.65000 Bulk | Bulk Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.654" L x 1.102" W x 1.051" H (42.00mm x 28.00mm x 26.70mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
75 In Stock 187 Factory | 1 : ¥34.26000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.654" L x 1.417" W x 0.906" H (42.00mm x 36.00mm x 23.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
11 In Stock 2 Factory | 1 : ¥93.34000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.575" L x 1.102" W x 1.016" H (40.00mm x 28.00mm x 25.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
11 In Stock 914 Factory | 1 : ¥38.89000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.051" L x 1.051" W x 1.969" H (26.70mm x 26.70mm x 50.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Plastic | - | - | |||
1 In Stock | 1 : ¥61.65000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
23 In Stock | 1 : ¥65.54000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 1 | Locking Clip (1) on Hood | M20 | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | - | Cable to Cable | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
2 In Stock 131 Factory | 1 : ¥70.56000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 1 | Locking Clip (1) on Hood | PG11 | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | - | Cable to Cable | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥55.43000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥96.74000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.575" L x 1.102" W x 1.016" H (40.00mm x 28.00mm x 25.80mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - |