Din Rail, Channel

Results: 3
Number of Positions
28
Terminal - Width
6.1mm-
Voltage - IEC
500V800V-
Current - UL
30 A35 A
Voltage - UL
600V-
Wire Gauge or Range - AWG
10-22 AWG10-26 AWG
Color
-BeigeBlue
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
1020100000
1020100000
CONN TERM BLK FEED THRU 10-26AWG
Weidmüller
11,749
In Stock
2,000
Factory
1 : ¥14.78000
Bulk
Bulk
Active
Feed Through
-
2
1
6.1mm
Screw
32 A
800V
35 A
600V
10-26 AWG
0.5-6mm²
-
Beige
-
1034000000
1034000000
CONN TERM BLK FEED THRU 10-26AWG
Weidmüller
13
In Stock
1 : ¥163.87000
Bulk
Bulk
Active
Feed Through
-
8
1
-
Screw
-
-
-
-
10-26 AWG
0.5-6mm²
-
-
-
9203060000
9203060000
CONN TERM BLK FEED THRU 10-22AWG
Weidmüller
50
In Stock
1 : ¥55.99000
Bulk
Bulk
Active
Feed Through
-
2
1
6.1mm
Screw
32 A
500V
30 A
600V
10-22 AWG
0.5-6mm²
-
Blue
-
Showing
of 3

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.