Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90 In Stock 100 Factory | 1 : ¥46.39000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.1mm | Push In, Spring | 20 A | 500V | - | - | 12-30 AWG | 0.5-4mm² | - | Blue | - | |||
100 In Stock | 1 : ¥62.39000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 2 | 1 | 5.1mm | Push In, Spring | 20 A | 500V | - | - | 12-30 AWG | 0.5-4mm² | - | Orange | - | |||
11 In Stock | 1 : ¥65.84000 Bulk | Bulk | Active | Disconnect | Open | 2 | 1 | 5.1mm | Push In, Spring | 20 A | 500V | 20 A | 600V | 12-30 AWG | 0.5-4mm² | - | Beige | - |