Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock 100 Factory | 1 : ¥91.38000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 12.1mm | Push In, Spring | - | - | - | - | 4-14 AWG | 1.5-25mm² | - | Green, Yellow | - | |||
11 In Stock 725 Factory | 1 : ¥32.26000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.1mm | Push In, Spring | 76 A | 1000V | 65 A | 600V | 4-14 AWG | 1.5-25mm² | - | Beige | - | |||
0 In Stock 25 Factory Check Lead Time | 25 : ¥34.02480 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.1mm | Push In, Spring | 76 A | 1000V | 65 A | 600V | 4-14 AWG | 1.5-25mm² | - | Blue | - |