USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
740 In Stock | 1 : ¥113.62000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded | |||
317 In Stock | 1 : ¥128.73000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded | |||
190 In Stock | 1 : ¥132.83000 Box | Box | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | Board Guide | IP67 - Dust Tight, Waterproof | -55°C ~ 105°C | 1 | 0.5A | 40VAC | 10000 | Shielded |