DC Brushless Fans (BLDC)

Results: 4
Product Status
ActiveObsolete
Voltage - Rated
12VDC24VDC
Air Flow
9.0 CFM (0.252m³/min)13.2 CFM (0.370m³/min)
Static Pressure
0.128 in H2O (31.8 Pa)0.280 in H2O (69.7 Pa)
Features
Locked Rotor ProtectionLocked Rotor Sensor
Noise
27.0dB(A)36.0dB(A)
Power (Watts)
1.2 W2.52 W2.64 W
RPM
4600 RPM6800 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)-4 ~ 158°F (-20 ~ 70°C)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
San-52-2-wire-R-Bl
109P0512A702
FAN AXIAL 52X15MM 12VDC WIRE
Sanyo Denki America Inc.
928
In Stock
1 : ¥56.28000
Box
Box
Active
12VDC
Square - 52mm L x 52mm H
15.00mm
13.2 CFM (0.370m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
36.0dB(A)
2.52 W
6800 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.122 lb (55.34 g)
San-52-3-Wire-R-BL-Y
109P0524H7D01
FAN AXIAL 52X15MM 24VDC WIRE
Sanyo Denki America Inc.
140
In Stock
1 : ¥122.93000
Box
Box
Active
24VDC
Square - 52mm L x 52mm H
15.00mm
9.0 CFM (0.252m³/min)
0.128 in H2O (31.8 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
27.0dB(A)
1.2 W
4600 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.122 lb (55.34 g)
San-52-3-Wire-R-BL-Y
109P0512H7D01
FAN AXIAL 52X15MM 12VDC WIRE
Sanyo Denki America Inc.
138
In Stock
1 : ¥82.38000
Box
Box
Active
12VDC
Square - 52mm L x 52mm H
15.00mm
9.0 CFM (0.252m³/min)
0.128 in H2O (31.8 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
27.0dB(A)
1.2 W
4600 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.122 lb (55.34 g)
109P0524M702
109P0524A702
FAN AXIAL 52X15MM 24VDC WIRE
Sanyo Denki America Inc.
291
In Stock
1 : ¥109.41000
Box
Box
Obsolete
24VDC
Square - 52mm L x 52mm H
15.00mm
13.2 CFM (0.370m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
36.0dB(A)
2.64 W
6800 RPM
2 Wire Leads
-
-4 ~ 140°F (-20 ~ 60°C)
CSA, TUV, UL
0.122 lb (55.34 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.