Microcontrollers, Microprocessor, FPGA Modules

Results: 2
Series
AM37xDM37x
Packaging
BulkTray
Module/Board Type
MPU CoreMPU, DSP Core
Core Processor
ARM® Cortex®-A8, AM3703ARM® Cortex®-A8, DM3730
Co-Processor
-TMS320C64x (DSP)
Speed
800MHz1GHz
Size / Dimension
0.590" L x 1.300" W (15.00mm x 33.00mm)0.590" L x 1.340" W (15.00mm x 34.00mm)
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Module/Board Type
Core Processor
Co-Processor
Speed
Flash Size
RAM Size
Connector Type
Size / Dimension
Operating Temperature
SOMAM3703-32-1780AKIR
SOMAM3703-32-1780AKIR
IC MOD CORTEX-A8 800MHZ 256MB
Beacon EmbeddedWorks
110
In Stock
1 : ¥3,396.72000
Bulk
Bulk
Active
MPU Core
ARM® Cortex®-A8, AM3703
-
800MHz
512MB
256MB
Board-to-Board (BTB) Socket - 200
0.590" L x 1.340" W (15.00mm x 34.00mm)
-40°C ~ 85°C
98
In Stock
1 : ¥4,345.12000
Tray
Tray
Active
MPU, DSP Core
ARM® Cortex®-A8, DM3730
TMS320C64x (DSP)
1GHz
512MB
256MB
Board-to-Board (BTB) Socket - 200
0.590" L x 1.300" W (15.00mm x 33.00mm)
0°C ~ 70°C
Showing
of 2

Microcontrollers, Microprocessor, FPGA Modules


Products in the modular embedded processor family integrate a microcontroller, microprocessor, digital signal processor, FPGA, or other such computational device together with support components such as memory, power management, timing, and other items necessary for their operation. They are suitable and intended for integration into an end product, and offer product developers access to modern computational and interface capabilities without necessity of high speed hardware design experience.