Op Amp Evaluation Boards

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Amplifier Type
Output Type
Slew Rate
-3db Bandwidth
Current - Output / Channel
Current - Supply (Main IC)
Voltage - Supply, Single/Dual (±)
Board Type
Supplied Contents
Utilized IC / Part
THS4631DDAEVM
THS4631DDAEVM
EVALUATION MODULE FOR THS4631DDA
Texas Instruments
2
In Stock
1 : ¥499.87000
Box
-
Box
Active
1 - Single
General Purpose
Single-Ended
1000V/µs
325 MHz
98 mA
11.5 mA
10V ~ 30V, ±5V ~ 15V
Fully Populated
Board(s)
THS4631
THS4631DGNEVM
THS4631DGNEVM
EVALUATION MODULE FOR THS4631DGN
Texas Instruments
2
In Stock
1 : ¥482.74000
Box
-
Box
Active
1 - Single
General Purpose
Single-Ended
1000V/µs
325 MHz
98 mA
11.5 mA
10V ~ 30V, ±5V ~ 15V
Fully Populated
Board(s)
THS4631
Showing
of 2

Op Amp Evaluation Boards


Op Amp Evaluation boards are circuit boards populated with components and used to provide a working example of a specific op amp or device. The channels per IC can be single, dual, triple, quad, or octal, with amplifier types of audio, buffer, differential, instrumentation, and power to name a few.