Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock 2,000 Factory | 1 : ¥114.94000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 9.9mm | Screw | 57 A | 800V | 49 A | 600V | 6-18 AWG | 1.5-16mm² | - | Beige | - | |||
1,011 In Stock 150 Factory | 1 : ¥27.34000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 9.9mm | Screw | 57 A | 1000V | 65 A | 600V | 6-16 AWG | 1.5-16mm² | - | Beige | - | |||
547 In Stock | 1 : ¥48.68000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 9.9mm | Screw | 57 A | 800V | 64 A | 600V | 6-18 AWG | 1.5-16mm² | - | Beige | - | |||
266 In Stock 200 Factory | 1 : ¥114.94000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 9.9mm | Screw | 57 A | 800V | 49 A | 600V | 6-18 AWG | 1.5-16mm² | - | Blue | - | |||
59 In Stock 900 Factory | 1 : ¥27.91000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 9.9mm | Screw | 57 A | 1000V | 65 A | 600V | 6-18 AWG | 1.5-16mm² | - | Red | - | |||
55 In Stock 2,000 Factory | 1 : ¥29.14000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 9.9mm | Screw | 57 A | 1000V | 65 A | 600V | 6-18 AWG | 1.5-16mm² | - | Black | - | |||
31 In Stock 50 Factory | 1 : ¥29.14000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 9.9mm | Screw | 57 A | 1000V | 65 A | 600V | 6-18 AWG | 1.5-16mm² | - | Green | - | |||
50 In Stock | 1 : ¥44.91000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 9.9mm | Screw | 57 A | 800V | 65 A | 600V | 6-16 AWG | 1.5-16mm² | - | Blue | - | |||
38 In Stock 150 Factory | 1 : ¥27.91000 Bulk 50 : ¥50.90740 Bulk | Bulk Bulk | Active | Feed Through | - | 4 | 2 | 9.9mm | Screw | 57 A | 800V | 64 A | 600V | 6-18 AWG | 1.5-16mm² | - | Blue | - | |||
36 In Stock 200 Factory | 1 : ¥39.82000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 9.9mm | Screw | 57 A | 1000V | 65 A | 600V | 6-18 AWG | 1.5-16mm² | - | Orange | - |