Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
848 In Stock 2,000 Factory | 1 : ¥25.53000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 3.5mm | Screw | 17.5 A | 400V | 300V | 14-26 AWG | 0.5-1.5mm² | - | Beige | - | |||
67 In Stock | 1 : ¥37.19000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 3.5mm | Screw | 16 A | 400V | 300V | 14-26 AWG | 0.5-1.5mm² | - | Beige | - |