Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥185.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | T | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 12A | 63VDC | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
13 In Stock 387 Factory | 1 : ¥181.32000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | T | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 12A | 63VDC | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥230.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 (Power) | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 8A | 250V | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
5 In Stock | 1 : ¥277.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 (Power) | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 2A, 8A | 48VAC, 60VDC | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥277.90000 Bulk | Bulk | Active | Plug, Male Pins | 5 (Power) | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | - | 48VAC, 60VDC | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥230.78000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | - | 250V | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C |