Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock 260 Factory | 1 : ¥320.71000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
6 In Stock | 1 : ¥320.71000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 24VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - | |||
5 In Stock | 1 : ¥270.12000 Bulk | Bulk | Active | DIN Rail | SPST-NO (1 Form A) | DC | 48VDC | 3 V ~ 48 V | 100 mA | Screw Terminal | -20°C ~ 60°C | Module | - | EN, IEC | - | - |