Headers, Receptacles, Female Sockets

Results: 3
Packaging
BulkTube
Connector Type
ReceptacleReceptacle, Bottom or Top Entry
Mounting Type
Surface MountThrough HoleThrough Hole, Right Angle
Contact Finish - Mating
GoldTin
Insulation Height
0.232" (5.90mm)0.295" (7.50mm)0.335" (8.51mm)
Contact Length - Post
0.118" (3.00mm)-
Mated Stacking Heights
10.04mm, 11.63mm11.04mm, 12.63mm-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
M20-7830546
M20-7830546
CONN RCPT 10POS 0.1 TIN PCB
Harwin Inc.
485
In Stock
1 : ¥14.61000
Tube
Tube
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole
Solder
Push-Pull
Tin
-
Black
0.335" (8.51mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Tin
11.04mm, 12.63mm
-
-
3A
1000V
M20-7870542
M20-7870542
CONN RCPT 10POS 0.1 GOLD SMD
Harwin Inc.
528
In Stock
1 : ¥14.04000
Tube
Tube
Active
Receptacle, Bottom or Top Entry
Female Socket
Board to Board or Cable
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Surface Mount
Solder
Push-Pull
Gold
-
Black
0.295" (7.50mm)
-
-40°C ~ 105°C
UL94 V-0
Tin
10.04mm, 11.63mm
-
-
3A
1000V
M20-7880542
M20-7880542
CONN RCPT 10POS 0.1 GOLD PCB R/A
Harwin Inc.
1,719
In Stock
1 : ¥17.40000
Bulk
Bulk
Active
Receptacle
Female Socket
Board to Board or Cable
10
All
0.100" (2.54mm)
2
0.100" (2.54mm)
Through Hole, Right Angle
Solder
Push-Pull
Gold
-
Black
0.232" (5.90mm)
0.118" (3.00mm)
-40°C ~ 105°C
UL94 V-0
Tin
-
-
-
3A
1000V
Showing
of 3

Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.