Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥4,426.75000 Box | - | Box | Obsolete | Display | - | Option Card Dependent | LED - Red Characters | 5 | 1.500" (38.00mm) | Option Cards Available | Option Card Dependent | Rectangular - 236.00mm x 92.20mm | Panel Mount | - | IP65 - Dust Tight, Water Resistant | Option Cards Available | ||
1 In Stock | 1 : ¥4,789.16000 Box | - | Box | Obsolete | Display | - | Option Card Dependent | LED - Red Characters | 6 | 1.500" (38.00mm) | Option Cards Available | Option Card Dependent | Rectangular - 236.00mm x 92.20mm | Panel Mount | - | IP65 - Dust Tight, Water Resistant | Option Cards Available | ||
0 In Stock | Obsolete | - | Box | Obsolete | Display | - | Option Card Dependent | LED - Red Characters | 5 | 1.500" (38.00mm) | Option Cards Available | Option Card Dependent | Rectangular - 236.00mm x 92.20mm | Panel Mount | - | IP65 - Dust Tight, Water Resistant | Option Cards Available | ||
0 In Stock | Obsolete | - | Box | Obsolete | Display | - | Option Card Dependent | LED - Red Characters | 6 | 1.500" (38.00mm) | Option Cards Available | Option Card Dependent | Rectangular - 236.00mm x 92.20mm | Panel Mount | - | IP65 - Dust Tight, Water Resistant | Option Cards Available |