Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
948 In Stock 5,076 Factory | 1 : ¥8.95000 Tray | - | Tray | Active | Board Level, Vertical | SOT-32, TO-220, TOP-3 | Bolt On and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 1.359" (34.50mm) | - | 0.492" (12.50mm) | - | - | 4.00°C/W | Aluminum | Black Anodized | ||
509 In Stock 1,600 Factory | 1 : ¥6.65000 Tray | - | Tray | Active | Board Level, Vertical | SOT-32, TO-220, TOP-3 | Bolt On and PC Pin | Rectangular, Fins | 1.496" (38.00mm) | 1.359" (34.50mm) | - | 0.492" (12.50mm) | - | - | 5.00°C/W | Aluminum | Black Anodized |