Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,258 In Stock | 1 : ¥12.92000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 250 nH | ±5% | Gapped | 249.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
9,245 In Stock | 1 : ¥12.92000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 100 nH | ±3% | Gapped | 100.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
4,480 In Stock | 1 : ¥15.81000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 1.3 µH | -20%, +30% | Ungapped | 1290.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
1,443 In Stock | 1 : ¥16.41000 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 160 nH | ±3% | Gapped | 159.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
2,989 In Stock | 1 : ¥28.99000 Box | Box | Active | P (Pot Core) | P 9 x 5 | K1 | 0.366" (9.30mm) | 40 nH | ±3% | Gapped | 40.0 | 80 | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
32 In Stock | 1 : ¥21.42000 Box | Box | Active | P (Pot Core) | P 9 x 5 | M33 | 0.366" (9.30mm) | 63 nH | ±3% | Gapped | 63.0 | 750 | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥7.84875 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 200 nH | ±3% | Gapped | 200.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥8.53947 Box | Box | Active | P (Pot Core) | P 9 x 5 | N30 | 0.366" (9.30mm) | 2.5 µH | -20%, +30% | Ungapped | 2490.0 | 4300 | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥10.78487 Box | Box | Active | P (Pot Core) | P 9 x 5 | T38 | 0.366" (9.30mm) | 5.5 µH | -30%, +40% | Ungapped | 4930.0 | 10000 | 1.13 | 13.4 | 11.9 | 9.3 | 159.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥13.50843 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 100 nH | ±3% | Gapped | 100.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥13.50843 Box | Box | Active | P (Pot Core) | P 9 x 5 | N48 | 0.366" (9.30mm) | 160 nH | ±3% | Gapped | 159.0 | - | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥14.35855 Box | Box | Active | P (Pot Core) | P 9 x 5 | K1 | 0.366" (9.30mm) | 25 nH | ±3% | Gapped | 25.0 | 80 | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
0 In Stock Check Lead Time | 3,000 : ¥18.66550 Box | Box | Active | P (Pot Core) | P 9 x 5 | K1 | 0.366" (9.30mm) | 25 nH | ±3% | Gapped | 25.0 | 80 | 1.25 | 12.5 | 10.0 | - | 125.0 | Uncoated | 0.106" (2.70mm) | - | - |