Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Effective Permeability (µe) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | ETD | ETD 34/17/11 | N97 | - | -20%, +30% | Ungapped | 1710.0 | 0.81 | 78.6 | 97.1 | 91.6 | 7630.0 | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.437" (11.10mm) | |||
2,112 In Stock | 1 : ¥11.14000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N27 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
1,166 In Stock | 1 : ¥9.78000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N27 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
791 In Stock | 1 : ¥10.80000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N27 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
864 In Stock | 1 : ¥17.34000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥11.39000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N87 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
5 In Stock | 1 : ¥15.47000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.47000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.47000 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N87 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥7.35780 Tape & Reel (TR) | Tape & Reel (TR) | Active | ETD | ETD 34/17/11 | N95 | - | -20%, +30% | Ungapped | 2170.0 | 0.81 | 78.6 | 97.1 | 91.6 | 7630.0 | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.437" (11.10mm) | |||
0 In Stock Check Lead Time | 1,200 : ¥8.46508 Box | Box | Active | ETD | ETD 34 x 17 x 11 | N27 | - | - | Gapped | - | - | - | - | - | - | Uncoated | 0.689" (17.50mm) | 1.339" (34.00mm) | 0.433" (11.00mm) |