Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
861 In Stock | 1 : ¥29.50000 Box | Box | Active | RM | RM 10 | N87 | - | 4.2 µH | -20%, +30% | Ungapped | 1500.0 | 2200 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
1,290 In Stock | 1 : ¥35.62000 Box | Box | Active | RM | RM 10 | N41 | - | 630 nH | ±5% | Gapped | 225.0 | 2800 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
967 In Stock | 1 : ¥35.62000 Box | Box | Active | RM | RM 10 | N41 | - | 250 nH | ±3% | Gapped | 89.0 | 2800 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
850 In Stock | 1 : ¥36.64000 Box | Box | Active | RM | RM 10 | N49 | - | 2.9 µH | -20%, +30% | Ungapped | 1040.0 | 1500 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
2,750 In Stock | 1 : ¥49.31000 Box | Box | Active | RM | RM 10 | N48 | - | 630 nH | ±3% | Gapped | 254.0 | - | 0.5 | 42.0 | 83.0 | - | 3490.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
703 In Stock | 1 : ¥30.86000 Bulk | Bulk | Active | RM | RM 10 | N87 | - | - | - | Gapped | - | 2200 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
329 In Stock | 1 : ¥33.58000 Box | Box | Active | RM | RM 10 | N41 | - | 5.5 µH | -20%, +30% | Ungapped | 1960.0 | 2800 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
545 In Stock | 1 : ¥35.62000 Box | Box | Active | RM | RM 10 | N41 | - | 1.6 µH | ±10% | Gapped | 572.0 | 2800 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
691 In Stock | 1 : ¥36.73000 Box | Box | Active | RM | RM 10 | N97 | - | 4.2 µH | -20%, +30% | Ungapped | 1500.0 | 2300 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
2,059 In Stock | 1 : ¥39.45000 Box | Box | Active | RM | RM 10 | T38 | - | 16 µH | -30%, +40% | Ungapped | 5720.0 | 2300 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
399 In Stock | 1 : ¥49.31000 Box | Box | Active | RM | RM 10 | N48 | - | 400 nH | ±3% | Gapped | 161.0 | - | 0.5 | 42.0 | 83.0 | - | 3490.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
789 In Stock | 1 : ¥30.86000 Box | Box | Active | RM | RM 10 | N87 | - | - | - | Gapped | - | - | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
0 In Stock Check Lead Time | 800 : ¥21.08301 Box | Box | Active | RM | RM 10 | N30 | - | 7.6 µH | -20%, +30% | Ungapped | 2720.0 | 4300 | 0.45 | 44.0 | 98.0 | 90.0 | 4310.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) | |||
0 In Stock Check Lead Time | 800 : ¥25.34531 Bulk | Bulk | Active | RM | RM 10 | N48 | - | 630 nH | ±3% | Gapped | 254.0 | - | 0.5 | 42.0 | 83.0 | - | 3490.0 | Uncoated | 0.368" (9.35mm) | 1.122" (28.50mm) | 0.531" (13.50mm) |