Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock 765 Factory | 1 : ¥225.77000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 27.0mm | Screw | 269 A | 1000V | 228 A | 1000V | 250MCM (kcmil)-4 AWG | 6-150mm² | - | Beige | - | |||
5 In Stock 20 Factory | 1 : ¥225.77000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 27.0mm | Screw | 269 A | 1000V | 228 A | 1000V | 250MCM (kcmil)-4 AWG | 6-150mm² | - | Blue | - |