Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock 50 Factory | 1 : ¥111.57000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 7.9mm | Screw | 41 A | 500V | 45 A | 600V | 8-20 AWG | 0.5-10mm² | - | Beige | - | |||
50 In Stock | 1 : ¥36.70000 Bulk 1 : ¥95.07000 Bulk | Bulk Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 7.9mm | Screw | 41 A | 500V | 45 A | 300V | 8-20 AWG | 0.5-10mm² | - | Beige | - | |||
40 In Stock | 1 : ¥83.58000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | 33 A | 300V | 8-20 AWG | 0.5-10mm² | - | Beige | - | |||
40 In Stock | 1 : ¥91.62000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | 33 A | 300V | 8-20 AWG | 0.5-10mm² | - | Beige | - | |||
40 In Stock | 1 : ¥118.14000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 13.0mm | Push In, Spring | 41 A | 800V | 33 A | 300V | 8-20 AWG | 0.5-10mm² | - | Beige | - | |||
0 In Stock 60 Factory Check Lead Time | 1 : ¥90.23000 Bulk | Bulk | Active | Disconnect | Switch, Slide | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | 33 A | 300V | 8-20 AWG | 0.5-10mm² | - | Beige | - | |||
0 In Stock | 50 : ¥65.57180 Bulk | Bulk | Obsolete | Feed Through | - | 2 | 1 | 8.0mm | Screw | 41 A | 400V | 25 A | 300V | 8-22 AWG | 0.5-10mm² | - | Yellow | - | |||
0 In Stock | 50 : ¥77.72880 Bulk | Bulk | Obsolete | Disconnect | Switch, Slide | 2 | 1 | 8.0mm | Screw | 41 A | 400V | 25 A | 300V | 8-26 AWG | 0.5-10mm² | - | Yellow | - | |||
0 In Stock | 50 : ¥80.05060 Bulk | Bulk | Obsolete | Disconnect | Switch, Slide | 2 | 1 | 8.0mm | Screw | 41 A | 400V | 25 A | 300V | 8-26 AWG | 0.5-10mm² | - | Yellow | - | |||
0 In Stock | 50 : ¥97.07920 Bulk | Bulk | Obsolete | Feed Through | - | 2 | 1 | 8.0mm | Screw | 41 A | 400V | 25 A | 300V | 8-26 AWG | 0.5-10mm² | - | Yellow | - |